Rectifiers SI STND RECOV DO-8 200-1400V 100A 400PV
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |