
The 1N3889 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 50V and a maximum forward current of 12A. It features a reverse recovery time of 200ns and is packaged in a DO-4 case with a stud and chassis mount. The diode is RoHS compliant and available in a bulk packaging quantity of 5. It can handle a maximum surge current of 90A and has a maximum reverse current of 25uA.
Genesic 1N3889 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-4 |
| Forward Current | 12A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 90A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.