Genesic 1N6097 technical specifications.
| Average Rectified Current | 50A |
| Package/Case | DO-5 |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 400A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic 1N6097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.