
Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 3A 400P/280R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 280R |
| RoHS | Compliant |