
Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 6A 600P/420R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6A |
| Package/Case | 600 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 125A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |