The DB103G is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and a maximum reverse voltage of 200 volts. The diode is packaged in a 4-pin R-PDIP-T4 package and has a dual terminal position. It is a bridge rectifier diode with a silicon diode element material.
Genesic DB103G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic DB103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.