
The DB107G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1kV. It can handle an average rectified current of 1A and a maximum surge current of 30A. The diode is available in bulk packaging with a quantity of 500 units. The DB107G is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic DB107G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic DB107G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
