The DB154G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5A. The diode has a maximum surge current of 50A and a maximum reverse leakage current of 5uA. It is available in bulk packaging with a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.5A |
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 280R |
| RoHS | Compliant |
