The Genesic FR20A02 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 50V and a maximum forward current of 20A. It features a reverse recovery time of 200ns and a maximum surge current of 250A. The diode is packaged in a DO-5 package and is mounted via a stud and chassis configuration. The FR20A02 is not RoHS compliant.
Genesic FR20A02 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | DO-5 |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 250A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.