Sign in to ask questions about the Genesic FR20AR02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic FR20AR02 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | DO-5 |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 250A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic FR20AR02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.