The FR20B02 is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a rectifier diode type. The diode has a maximum reverse voltage of 100 volts and is packaged in the DO-203AB package type, which is an O-MUPM-D1 variant. This component is suitable for general-purpose rectification applications.
Genesic FR20B02 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.