The FR20JR02 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 600V and a maximum forward current of 20A. It is packaged in a DO-5 case and is mounted on a stud, suitable for chassis mounting. The diode has a reverse recovery time of 250ns and a maximum surge current of 250A. The FR20JR02 is not RoHS compliant.
Genesic FR20JR02 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | DO-5 |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Recovery Time | 250ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.