The FR20M05 is a 1kV 20A general purpose rectifier diode with a DO-5 package and stud mount. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 25uA. The diode's reverse recovery time is 500ns, and it is not RoHS compliant. The FR20M05 is available in bulk packaging with 5 units per package.
Sign in to ask questions about the Genesic FR20M05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic FR20M05 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | DO-5 |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 250A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic FR20M05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.