Schottky Diodes & Rectifiers 30V - 100A Schottky Rectifier
Checking distributor stock and pricing after the page loads.
Genesic FST10030 technical specifications.
| Average Rectified Current | 100A |
| Forward Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
