
DIODE SCHOTTKY 150V 60A TO249AB
Checking distributor stock and pricing after the page loads.
Genesic FST120150 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 150V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |