Rectifier Diode, Schottky, 1 Element, 0.3A, 3300V V(RRM), Silicon Carbide, DIE-1
Genesic GAP3SHT33-CAU technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 3300 |
| Power Dissipation-Max | 89 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic GAP3SHT33-CAU to view detailed technical specifications.
No datasheet is available for this part.