
Schottky diode for surface mount applications, featuring a maximum repetitive reverse voltage of 1.2kV and an average rectified current of 2.5A. This component offers a maximum forward surge current of 50A and a low reverse recovery time of 0ns. Its SMB (DO-214AA) package has a height of 2.44mm, and it is RoHS compliant.
Genesic GB01SLT12-214 technical specifications.
| Average Rectified Current | 2.5A |
| Capacitance | 61pF |
| Package/Case | DO-214AA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GB01SLT12-214 to view detailed technical specifications.
No datasheet is available for this part.
