Genesic GBPC25005T technical specifications.
| Average Rectified Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC25005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.