Through-hole mounted bridge rectifier with 25A average rectified current and 800V reverse voltage. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Supplied in bulk packaging with 500 units per package, this RoHS compliant component is ideal for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |