
Through-hole mounted bridge rectifier module with a 25A average rectified current and 1kV peak inverse voltage. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This RoHS compliant component is supplied in bulk packaging.
Genesic GBPC2510W technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC2510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
