
Through-hole mount bridge rectifier with a 400V reverse voltage rating and 35A average rectified current. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Packaged in bulk with 500 units per package.
Genesic GBPC3504W technical specifications.
| Average Rectified Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC3504W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
