Sign in to ask questions about the Genesic GBPC3508T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic GBPC3508T technical specifications.
| Average Rectified Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC3508T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
