
The GBU10A is a general purpose rectifier diode with a maximum repetitive reverse voltage of 50V and an average rectified current of 10A. It operates within a temperature range of -55°C to 150°C. The diode is available in bulk packaging with a quantity of 1000 units. The GBU10A is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 220A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
