
The GBU15A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 50V and a maximum reverse current of 5A. The diode's maximum surge current is 240A and its maximum reverse leakage current is 5uA. The GBU15A is available in bulk packaging with a quantity of 1000 units per package.
Genesic GBU15A technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 240A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBU15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
