
The GBU15M is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 5A. The diode also features a maximum surge current of 240A and a maximum reverse leakage current of 5uA. The GBU15M is available in bulk packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic GBU15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 240A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBU15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.