
Bridge Rectifiers 200V 4A Bridge Rectifier
Checking distributor stock and pricing after the page loads.
Genesic GBU4D technical specifications.
| Average Rectified Current | 4A |
| Package/Case | 200 |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
