Genesic GBU4M technical specifications.
| Average Rectified Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
