Sign in to ask questions about the Genesic GBU8K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic GBU8K technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 41 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBU8K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
