The Genesic KBP208 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a single terminal position and four diode elements made of silicon. The diode type is a bridge rectifier diode with a minimum breakdown voltage of 800 volts and a maximum reverse voltage of 800 volts. The KBP208 is packaged in a 4-pin R-PSIP-W4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic KBP208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic KBP208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.