Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic KBPC1508W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic KBPC1508W technical specifications.
| Average Rectified Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBPC1508W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
