The KBU1001 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage rating of 100V and a maximum reverse current of 10A. The diode is available in a SIP package with a pitch of 0.4mm and can be mounted through hole or surface mount. It has a maximum surge current of 300A and a maximum voltage rating of 5.05kV.
Sign in to ask questions about the Genesic KBU1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic KBU1001 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | SIP |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10A |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 20 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBU1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.