
The Genesic KBU6D is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10A. The diode has a maximum surge current of 250A and a maximum reverse leakage current of 10uA. It is available in a SIP package with a pitch of 2mm and is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic KBU6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Package/Case | SIP |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10A |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic KBU6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.