
The KBU6J from Genesic is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 600V and a maximum forward current of 6A. The diode is available in a 12-pin package with a pitch of 2mm and is packaged in bulk quantities of 500. The KBU6J is not RoHS compliant.
Sign in to ask questions about the Genesic KBU6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic KBU6J technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10A |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 250A |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic KBU6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
