
The KBU6M is a general purpose rectifier diode with a maximum repetitive reverse voltage of 1kV and a forward current rating of 6A. It has a maximum operating temperature range of -55°C to 150°C and is available in a SIP package. The diode is suitable for use in a variety of applications and is not RoHS compliant.
Sign in to ask questions about the Genesic KBU6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic KBU6M technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SIP |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic KBU6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
