The MBRF12020 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a diode element material of silicon and a diode type of rectifier diode. The device has a JEDEC package code of TO-244AB and a terminal position of upper. It is a general purpose rectifier diode with a maximum reverse voltage of 20 volts.
Sign in to ask questions about the Genesic MBRF12020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic MBRF12020 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic MBRF12020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.