The Genesic MBRF200200 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of TO-244AB and a diode element material of silicon. This diode is designed for use in general purpose rectifier applications and has a maximum reverse voltage of 200 volts.
Sign in to ask questions about the Genesic MBRF200200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic MBRF200200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic MBRF200200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.