The MBRF400100 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has two terminals positioned on the upper side of the package. The diode element is made of silicon and has a JEDEC package code of TO-244AB. This general purpose rectifier diode is suitable for a wide range of applications.
Sign in to ask questions about the Genesic MBRF400100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic MBRF400100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic MBRF400100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.