The Genesic MUR5020 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a single terminal positioned on the upper side of the package. The diode element is made of silicon and has a maximum reverse voltage rating of 200 volts. The MUR5020 is packaged in a DO-5 package type.
Genesic MUR5020 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic MUR5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.