
General purpose rectifier diode with a 100V maximum reverse voltage (DC) and 12A average rectified current. Features a DO-4 stud mount package for chassis mounting. Offers a maximum surge current of 280A and a low maximum reverse current of 10µA. Natural thermal resistance is 2.5°C/W.
Genesic S12B technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-4 |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 280A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 2.5°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic S12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
