The Genesic S12KR is a general purpose rectifier diode with a maximum repetitive reverse voltage of 800V and a maximum forward current of 12A. It is packaged in a DO-4 case and is mounted using a stud and chassis configuration. The diode has a maximum reverse current of 10uA and a maximum surge current of 280A. It is available in a bulk packaging quantity of 100 units.
Genesic S12KR technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-4 |
| Forward Current | 12A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 280A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.