The S16M is a 1kV general purpose rectifier from Genesic, capable of handling up to 16A of average rectified current. It features a DO-4 package and is mounted via a stud on the chassis. The device is rated for a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 10uA. It is not RoHS compliant.
Genesic S16M technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-4 |
| Forward Current | 16A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 370A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
