Sign in to ask questions about the Genesic S300B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic S300B technical specifications.
| Average Rectified Current | 300A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.76mm |
| Forward Current | 300A |
| Height | 3.56mm |
| Length | 21.97mm |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 6.85kA |
| Mount | Stud, Chassis, Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Genesic S300B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
