
The Genesic S320J is a general purpose rectifier with a maximum repetitive reverse voltage of 600V and an average rectified current of 320A. It is designed for stud mount on a chassis and is RoHS compliant. The device is packaged in bulk quantities of five units. The maximum reverse current is 10uA, and the maximum surge current is 4.7kA.
Sign in to ask questions about the Genesic S320J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic S320J technical specifications.
| Average Rectified Current | 320A |
| Forward Current | 320A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 4.7kA |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic S320J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.