
The Genesic S70G is a general purpose rectifier diode with a maximum repetitive reverse voltage of 400V and a maximum forward current of 70A. It is packaged in a DO-5 case and is designed for stud mount applications. The diode has a maximum surge current of 1.25kA and a maximum reverse current of 10uA. It is not RoHS compliant.
Genesic S70G technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
