
The S70J diode from Genesic features an average rectified current of 70A and a maximum repetitive reverse voltage of 600V. It is packaged in a DO-5 case and is mounted via stud and chassis. The diode is not RoHS compliant. Operating temperature range is not specified.
Sign in to ask questions about the Genesic S70J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic S70J technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic S70J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
