
The Genesic S70M is a general purpose rectifier diode with a maximum repetitive reverse voltage of 1kV and an average rectified current of 70A. It is packaged in a DO-5 case and is suitable for stud or chassis mount. The diode is RoHS compliant and is available in a bulk packaging quantity of 100. The S70M is not Reach SVHC compliant.
Sign in to ask questions about the Genesic S70M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic S70M technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic S70M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.