USB 2.0 low-power hub controller provides one upstream port and four downstream ports with high-speed, full-speed, and low-speed traffic support. The controller integrates a USB 2.0 transceiver, single transaction translator, 8-bit RISC microcontroller, 2 KB ROM, and 64 bytes of RAM. It operates from a 3.0 V to 3.6 V supply with a 12 MHz external crystal and supports self-powered or bus-powered hub configurations. Package options include 48-pin and 64-pin LQFP, with green package orderable variants documented.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesys Logic GL850A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | USB 2.0 low-power hub controller |
| USB Specification | USB 2.0, backward compatible with USB 1.1 |
| Downstream Ports | 4 |
| Upstream Port Speeds | High-speed and full-speed |
| Downstream Port Speeds | High-speed, full-speed, and low-speed |
| Transaction Translator | Single TT |
| Microcontroller Core | 8-bit RISC |
| CPU Performance | 6 at 12 MHzMIPS |
| Internal ROM | 2KB |
| Internal RAM | 64bytes |
| External Clock | 12 ±0.05%MHz |
| Supply Voltage | 3.0 to 3.6V |
| Ambient Operating Temperature | 0 to 70°C |
| Power Management Modes | Individual/Gang on 64-pin LQFP; Gang on 48-pin LQFP |
| Status LED Support | Green/Amber per downstream port |
| Suspend Current | 540/800 typ.µA |
| Maximum Supply Voltage Rating | -0.5 to +3.6V |
| Package Options | 48-pin LQFP, 64-pin LQFP |
Download the complete datasheet for Genesys Logic GL850A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Genesys Logic GL850A
User guide for the MPC8379E-RDB reference design board featuring the NXP PowerQUICC II Pro processor, Gigabit Ethernet switching, SATA, and USB 2.0 in a Mini-ITX form factor.