This general purpose oscillator is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V. The oscillator is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Gennum GO1515-CTAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gennum GO1515-CTAE3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Gennum GO1515-CTAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.