Gennum GO1525-CTAE3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Gennum GO1525-CTAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.