SDI Dual Slew Rate Cable Driver 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Gennum GS1528-CTAE3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |